837-035-541-108

Heilind Number:EDA837-035-541-108
Manufacturer:EDAC
Manufacturer Number:837-035-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 35 positions, ensuring seamless connectivity for your electronic components. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees both reliability and longevity in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating on your PCB. Ideal for demanding applications, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Trust in this high-quality connector for all your board-to-board PCB connection needs.