837-035-541-112

Heilind Number:EDA837-035-541-112
Manufacturer:EDAC
Manufacturer Number:837-035-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 35 positions in a single row, it offers seamless integration for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-temp environments. The green color and straight mount orientation make it easy to identify and install. Upgrade your PCB setup with this essential component.