837-035-541-602

Heilind Number:EDA837-035-541-602
Manufacturer:EDAC
Manufacturer Number:837-035-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for efficiency, this connector features a single row with 35 positions for seamless PCB integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your projects. The straight mount orientation ensures easy installation, making it a versatile choice for various applications in the electronics industry. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with quality and durability. Upgrade your PCB setups with this essential component for seamless board-to-board connections.