837-035-541-604

Heilind Number:EDA837-035-541-604
Manufacturer:EDAC
Manufacturer Number:837-035-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector offers a seamless fit for your PCB needs. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and efficient conductivity. Boasting a single row design with 35 positions and a pitch of .156 inches, it's perfect for streamlined board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.