837-035-541-608

Heilind Number:EDA837-035-541-608
Manufacturer:EDAC
Manufacturer Number:837-035-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With a single row configuration and 35 positions, it offers seamless integration for your electronic projects. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105°C, it is ideal for various applications. Upgrade your setup with this essential component, perfect for professionals and enthusiasts alike.