837-035-541-612

Heilind Number:EDA837-035-541-612
Manufacturer:EDAC
Manufacturer Number:837-035-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-541-612

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in vibrant green. Designed for durability and reliability, it features a single row configuration with 35 positions, perfect for seamless board-to-board connectivity. With a 3A amperage capacity and copper alloy contacts, it ensures optimal performance in demanding applications. The housing, made of UL 94V-0 DAP, guarantees flame-retardant protection, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.