837-035-542-102

Heilind Number:EDA837-035-542-102
Manufacturer:EDAC
Manufacturer Number:837-035-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-542-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts. With a single row layout and 35 positions, it offers seamless board-to-board connectivity. The green color adds a professional touch, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its 3A amperage rating and straight mount orientation for reliable performance. Upgrade your PCB connectivity with this essential component.