837-035-542-103

Heilind Number:EDA837-035-542-103
Manufacturer:EDAC
Manufacturer Number:837-035-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-542-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a single row layout with 35 positions, perfect for seamless board-to-board PCB connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers convenience in assembly, while its wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your PCB setups with this essential component for optimal functionality and longevity.