837-035-542-107

Heilind Number:EDA837-035-542-107
Manufacturer:EDAC
Manufacturer Number:837-035-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-542-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 35 positions, ideal for seamless board-to-board PCB connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for robust and dependable connectivity solutions.