837-035-542-112

Heilind Number:EDA837-035-542-112
Manufacturer:EDAC
Manufacturer Number:837-035-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-542-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Boasting a vibrant green hue, this connector features a single row with 35 positions, ensuring efficient data transfer. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees durability and reliability. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while its straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.