837-035-544-101

Heilind Number:EDA837-035-544-101
Manufacturer:EDAC
Manufacturer Number:837-035-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-544-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 35 positions, it offers seamless connectivity for your PCB applications. The contact material, made from Copper Alloy, guarantees efficient power transmission at a maximum amperage of 3 A. Featuring a pitch of .156 in and row spacing of .2 in, this straight-mount connector facilitates easy installation. Trust in its high-quality construction and precision engineering for seamless board-to-board connections in your electronic setups.