837-035-544-603

Heilind Number:EDA837-035-544-603
Manufacturer:EDAC
Manufacturer Number:837-035-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-544-603

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector, designed for seamless integration in PCB applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and reliability even in demanding environments. Boasting a single row configuration and 35 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Elevate your PCB connectivity with this high-performance component.