837-035-558-102

Heilind Number:EDA837-035-558-102
Manufacturer:EDAC
Manufacturer Number:837-035-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 35 positions, ensuring seamless and secure board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and boasting a copper alloy contact, it guarantees both reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient assembly is a breeze. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures stable functionality even in extreme conditions. Elevate your PCB design with this essential component.