837-035-558-103

Heilind Number:EDA837-035-558-103
Manufacturer:EDAC
Manufacturer Number:837-035-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-558-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for durability, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for reliable performance in demanding environments. With a single row configuration and 35 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.