837-035-558-104

Heilind Number:EDA837-035-558-104
Manufacturer:EDAC
Manufacturer Number:837-035-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-558-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a total of 35 positions, it offers ample connectivity for your application. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic devices. Its right-angle mount orientation provides flexibility in installation, while a pitch of .156 in and row spacing of .2 in offer precise alignment on your PCB. Trust in its 3A amperage rating and superior build quality for secure and efficient board-to-board connections. Upgrade your system with this essential component.