837-035-558-107

Heilind Number:EDA837-035-558-107
Manufacturer:EDAC
Manufacturer Number:837-035-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-558-107

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 35 positions, perfect for efficient board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability even in challenging environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance under high-demand conditions. Ideal for demanding industrial applications, it's a vital component for achieving secure and efficient PCB connections. Elevate your connectivity solutions with this high-quality Card Edge Connector.