837-035-558-112

Heilind Number:EDA837-035-558-112
Manufacturer:EDAC
Manufacturer Number:837-035-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-558-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Sporting a vibrant green hue, this connector is not only visually striking but also boasts exceptional functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability in even the most demanding environments. Featuring a single row design with 35 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB connectivity with this indispensable component.