837-035-558-603

Heilind Number:EDA837-035-558-603
Manufacturer:EDAC
Manufacturer Number:837-035-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green hue. Engineered for durability, it boasts a 3 A amperage capacity and features a single row design with 35 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connectivity. Its right-angle mount orientation further adds versatility to your design possibilities, making it a vital component in your electronic projects. Ideal for a wide range of applications, this connector is a must-have in any engineer's toolkit.