837-035-558-607

Heilind Number:EDA837-035-558-607
Manufacturer:EDAC
Manufacturer Number:837-035-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-558-607

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. With a maximum amperage of 3A and robust UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in high-temperature environments. Featuring a single row design with 35 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, this connector is perfect for applications requiring secure and efficient board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial settings. Upgrade your setup with this essential component for optimal performance and durability.