837-035-559-101

Heilind Number:EDA837-035-559-101
Manufacturer:EDAC
Manufacturer Number:837-035-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-559-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row of 35 positions and a .156-inch pitch, it offers seamless integration on your PCBs. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its robust construction and superior conductivity for all your board-to-board connectivity needs.