837-035-559-102

Heilind Number:EDA837-035-559-102
Manufacturer:EDAC
Manufacturer Number:837-035-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is designed for durability and performance, with a 3 A amperage rating to support your power needs. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in the harshest conditions. With one row and 35 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various setups. Trust in this connector for seamless and dependable board-to-board connections in your projects.