837-035-559-108

Heilind Number:EDA837-035-559-108
Manufacturer:EDAC
Manufacturer Number:837-035-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-559-108

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance and reliability. With a single row layout and 35 positions, it offers efficient connectivity for your applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your PCB assembly needs. Elevate your electronics with this essential connector, perfect for various industries and applications.