837-035-559-603

Heilind Number:EDA837-035-559-603
Manufacturer:EDAC
Manufacturer Number:837-035-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-559-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features 35 positions in a single row configuration. With a contact material of Copper Alloy, it ensures reliable conductivity while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Perfect for various applications, it can handle amperages up to 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're looking to enhance connectivity in your devices or streamline your PCB setups, this connector, part of our extensive range of PCB connectors, is a must-have for any electronic enthusiast or professional.