837-035-559-608

Heilind Number:EDA837-035-559-608
Manufacturer:EDAC
Manufacturer Number:837-035-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-035-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-035-559-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability, this connector features a single row with 35 positions, perfect for high-density applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in demanding environments. With a copper alloy contact material, it offers excellent conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its right-angle mount orientation allows for easy installation on circuit boards. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in various conditions. Upgrade your PCB connectivity with this top-quality connector.