837-036-500-101

Heilind Number:EDA837-036-500-101
Manufacturer:EDAC
Manufacturer Number:837-036-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-500-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in demanding environments. Boasting a versatile straight mount orientation, this connector ensures a secure fit for optimal performance. With a vibrant green color and a single row configuration, it's both visually striking and space-efficient. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees superior durability and flame resistance. The 36 copper alloy contacts, spaced at a pitch of .156 inches and a row spacing of .2 inches, provide reliable connectivity for power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications. Elevate your PCB assembly with this essential component, meticulously engineered for efficiency and longevity.