837-036-520-102

Heilind Number:EDA837-036-520-102
Manufacturer:EDAC
Manufacturer Number:837-036-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-102

Detailed Description

Enhance your high-temperature PCB connectivity with this durable and efficient Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission up to 3A. With a single row configuration and a total of 36 positions, it offers seamless connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its straight mount orientation for secure installation, making it ideal for various applications in industries such as telecommunications, aerospace, and automotive. Elevate your connectivity solutions with this high-performance Card Edge Connector.