837-036-520-112

Heilind Number:EDA837-036-520-112
Manufacturer:EDAC
Manufacturer Number:837-036-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-112

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for reliable performance in demanding environments. Specially crafted with a UL 94V-0 Diallyl Phthalate housing, this green connector ensures durability and safety. Featuring a single row layout with 36 copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Perfect for board-to-board connections, its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the full range of our connector solutions in the PCB Connectors category.