837-036-520-207

Heilind Number:EDA837-036-520-207
Manufacturer:EDAC
Manufacturer Number:837-036-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-207

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 36 positions for seamless integration. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for demanding applications, this connector is a vital component in any PCB assembly.