837-036-520-208

Heilind Number:EDA837-036-520-208
Manufacturer:EDAC
Manufacturer Number:837-036-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-208

Detailed Description

Enhance your high-temperature electronic connections with this efficient Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 36 positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board PCB connections, it's suitable for various industrial applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. With a straight mount orientation, it's easy to install, making it a convenient solution for your connectivity needs.