837-036-520-212

Heilind Number:EDA837-036-520-212
Manufacturer:EDAC
Manufacturer Number:837-036-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power delivery. Boasting two rows of contact points made from Copper Alloy, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With 36 positions available, it caters to a wide range of connection needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for PCB applications, this connector is a must-have for any electronic project.