837-036-520-602

Heilind Number:EDA837-036-520-602
Manufacturer:EDAC
Manufacturer Number:837-036-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout featuring 36 copper alloy contact positions, it ensures seamless connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Explore our range of connectors to find the perfect solution for your PCB needs.