837-036-520-603

Heilind Number:EDA837-036-520-603
Manufacturer:EDAC
Manufacturer Number:837-036-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-603

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row layout and 36 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material guarantees stable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for straight mounting orientation, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of PCB connectors for more high-quality solutions.