837-036-520-604

Heilind Number:EDA837-036-520-604
Manufacturer:EDAC
Manufacturer Number:837-036-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-604

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, it features UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and 36 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component for efficient and secure connections.