837-036-520-608

Heilind Number:EDA837-036-520-608
Manufacturer:EDAC
Manufacturer Number:837-036-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-608

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for efficient power transmission, this connector features a single row layout with 36 contact positions, ensuring seamless board-to-board connection. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable performance even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in varying conditions. Upgrade your PCB connectors with this essential component for seamless and efficient electronic assemblies.