837-036-520-802

Heilind Number:EDA837-036-520-802
Manufacturer:EDAC
Manufacturer Number:837-036-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-520-802

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of 36 copper alloy contacts, this connector offers high-amperage capability, perfect for power-hungry applications. The .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic setups. Elevate your connectivity game with this essential component.