837-036-521-102

Heilind Number:EDA837-036-521-102
Manufacturer:EDAC
Manufacturer Number:837-036-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row layout featuring 36 positions, it seamlessly integrates into your setup with a .156-inch pitch and .2-inch row spacing. The contact material of Copper Alloy ensures reliable conductivity, even in high-temperature environments ranging from -40 to 105°C. Perfect for a variety of applications, this connector guarantees precision and efficiency in your electronic projects.