837-036-521-104

Heilind Number:EDA837-036-521-104
Manufacturer:EDAC
Manufacturer Number:837-036-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-104

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a sleek green hue. Designed for optimal performance, it boasts a 3A amperage, ideal for power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability. With a single row layout and 36 positions, it offers seamless integration in your setup. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of board-to-board PCB connectors for more innovative solutions.