837-036-521-108

Heilind Number:EDA837-036-521-108
Manufacturer:EDAC
Manufacturer Number:837-036-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-108

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector. Designed for optimal performance in extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row of 36 contact positions, it ensures efficient power transmission at an amperage of 3 A. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration into your board-to-board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Choose straight mount orientation for easy installation and trust in its robust construction for long-lasting durability. Elevate your connectivity game with this essential component.