837-036-521-112

Heilind Number:EDA837-036-521-112
Manufacturer:EDAC
Manufacturer Number:837-036-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-112

Detailed Description

Enhance your high-temperature circuit connections with our Green Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring a single row with 36 positions, it guarantees seamless connectivity on your PCB. The Copper Alloy contact material offers reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this essential component.