837-036-521-201

Heilind Number:EDA837-036-521-201
Manufacturer:EDAC
Manufacturer Number:837-036-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-201

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in vibrant green. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows and 36 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Elevate your connectivity solutions with this essential board-to-board connector.