837-036-521-203

Heilind Number:EDA837-036-521-203
Manufacturer:EDAC
Manufacturer Number:837-036-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this connector boasts a sleek green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double row setup and 36 positions, it ensures seamless connectivity for your PCB needs. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in our connector for efficient board-to-board connections in your electronic projects.