837-036-521-204

Heilind Number:EDA837-036-521-204
Manufacturer:EDAC
Manufacturer Number:837-036-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it guarantees secure and efficient power transmission, supporting up to 3A of current. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 36 available positions offer ample connectivity options. Perfect for board-to-board applications, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it a reliable choice for diverse industrial needs. Elevate your PCB assembly with this essential component.