837-036-521-208

Heilind Number:EDA837-036-521-208
Manufacturer:EDAC
Manufacturer Number:837-036-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-208

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3A, it ensures efficient power transmission while its copper alloy contacts guarantee secure and stable connectivity. The connector offers 36 positions in 2 rows, with a pitch of .156 inches and row spacing of .2 inches, ideal for board-to-board PCB connections. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for seamless and dependable electronic connections.