837-036-521-212

Heilind Number:EDA837-036-521-212
Manufacturer:EDAC
Manufacturer Number:837-036-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-212

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it's designed for optimal performance in a variety of electronic applications. With an amperage of 3A, this connector is both powerful and reliable. Constructed with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures safe and efficient operation. The dual-row design with 36 positions allows for ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise arrangement on your PCB. Perfect for board-to-board connections, it guarantees seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this essential component.