837-036-521-603

Heilind Number:EDA837-036-521-603
Manufacturer:EDAC
Manufacturer Number:837-036-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-603

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in harsh conditions. With a 3A amperage rating, it delivers efficient power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the 1-row configuration with 36 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing enable seamless integration into your PCB setup. Perfect for board-to-board connections, this straight-mount connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Trust in this connector to meet your connectivity needs with durability and performance.