837-036-521-604

Heilind Number:EDA837-036-521-604
Manufacturer:EDAC
Manufacturer Number:837-036-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-604

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliability in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also boasts a high amperage rating of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers robust protection against heat and fire hazards. With a single row layout and 36 copper alloy contact positions, it facilitates seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance and make solid connections with ease.