837-036-521-607

Heilind Number:EDA837-036-521-607
Manufacturer:EDAC
Manufacturer Number:837-036-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-607

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the 36 positions in a single row offer ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its .156-inch pitch and .2-inch row spacing provide a precise fit, and the straight mount orientation simplifies installation. Trust in our connector for high-quality, efficient board-to-board connections.