837-036-521-608

Heilind Number:EDA837-036-521-608
Manufacturer:EDAC
Manufacturer Number:837-036-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-608

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. The connector boasts 36 positions in a single row, with each contact crafted from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation ensures easy installation, making it a versatile and essential component for your PCB assemblies. Elevate your connectivity solutions with this top-quality Card Edge Connector.