837-036-521-803

Heilind Number:EDA837-036-521-803
Manufacturer:EDAC
Manufacturer Number:837-036-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this essential component boasts a vibrant green color and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it offers reliable power transmission, while its two rows and 36 positions ensure versatile connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer, and with a pitch of .156 inches and row spacing of .2 inches, precise assembly is facilitated. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Explore its potential in our extensive range of connectors.