837-036-521-804

Heilind Number:EDA837-036-521-804
Manufacturer:EDAC
Manufacturer Number:837-036-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-036-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-036-521-804

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Built for optimal performance, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing material and features two rows of copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. This straight-mount connector accommodates 36 positions, perfect for multi-channel applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and efficiency in various environmental conditions. Upgrade your connectivity solutions with this essential component.